Henkel MM01025 technical specifications.
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 453.592g |
| RoHS | Compliant |
Download the complete datasheet for Henkel MM01025 to view detailed technical specifications.
No datasheet is available for this part.