Henkel MM02179 technical specifications.
| Package/Case | 217 |
| Lead Free | Contains Lead |
| Outside Diameter | 0.56mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 453.592g |
| RoHS | Compliant |
Download the complete datasheet for Henkel MM02179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.