Henkel NC-AB technical specifications.
| Length | 1.5m |
| Reach SVHC Compliant | No |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Henkel NC-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
