Henkel SP900S-0.009-00-02 technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Volume Resistivity | 10Xe10Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Henkel SP900S-0.009-00-02 to view detailed technical specifications.
No datasheet is available for this part.