Thrml Mgmt Access Thermal Insulator White 1.86°C/W 3W/m.K 1X10e11Ohm.cm
Henkel SPA2000-0.020-00-54 technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 7 |
| Volume Resistivity | 1X10e11Ohm.cm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel SPA2000-0.020-00-54 to view detailed technical specifications.
No datasheet is available for this part.