Thrml Mgmt Access Thermal Insulator Beige 1.3W/m.K 10Xe12Ohm.cm
Henkel SPK10-0.006-AC-1212-NA technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 3.7 |
| Volume Resistivity | 10Xe12Ohm.cm |
| Tensile Strength | 5000psi |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Henkel SPK10-0.006-AC-1212-NA to view detailed technical specifications.
No datasheet is available for this part.