Heraeus 1000643 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -60°C |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | Ni100 |
| RoHS | Not Compliant |
Download the complete datasheet for Heraeus 1000643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.