Heraeus 100488-1 technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -60°C |
| Operating Supply Current | 5mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Series | Ni500 |
| RoHS | Not Compliant |
Download the complete datasheet for Heraeus 100488-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.