Heraeus 32205458 technical specifications.
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -200°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | GX1013 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32205458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.