
Heraeus 32206099 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Blister Card |
| Resistance | 100R |
| Series | KN2515 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32206099 to view detailed technical specifications.
No datasheet is available for this part.
