
Heraeus 32206219 technical specifications.
| Max Operating Temperature | 660°C |
| Min Operating Temperature | -196°C |
| Operating Supply Current | 1mA |
| Package Quantity | 9 |
| Resistance | 100R |
| Series | KN1008 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32206219 to view detailed technical specifications.
No datasheet is available for this part.
