Heraeus 32206926 technical specifications.
| Max Operating Temperature | 600°C |
| Min Operating Temperature | -196°C |
| Operating Supply Current | 1mA |
| Package Quantity | 12 |
| Resistance | 100R |
| Series | KN1526 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32206926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.