
Heraeus 32206933 technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -100°C |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Resistance | 100R |
| Series | KN2517 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32206933 to view detailed technical specifications.
No datasheet is available for this part.
