
Heraeus 32207702 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | L420 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32207702 to view detailed technical specifications.
No datasheet is available for this part.
