Heraeus 32207703 technical specifications.
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -50°C |
| Operating Supply Current | 700uA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Series | L420 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32207703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
