Heraeus 32209345 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 300uA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | MR828 |
| RoHS | Compliant |
Download the complete datasheet for Heraeus 32209345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.