Heraeus SOT223PT10000.5% technical specifications.
| Accuracy | Class B |
| Sensor type | PT1000 |
| Measurement range max. | +130 |
| Measurement range min. | -50 |
| Height | 1.6 |
| Width | 6.5 |
| Length | 7 |
| Design | Pt100 |
| Dimensions L x W x H | 7 x 6.5 x 1.6 mm |
| RoHS | Compliant |
Download the complete datasheet for Heraeus SOT223PT10000.5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
