Herga is a manufacturer of electronic components, specializing in switches, sensors, and control systems.

FOOTSWITCH, USB, MOMENTARY; Contact Configuration:-; Contact Voltage AC Nom:250V; Contact Current Max:6A; Switch Operation:Off-(On); External Height:40mm; External Width:105mm; External Depth:140mm; Product Range:-; Switch Case:Nylon (Polyamide)
MED PRESS SWTCH 8-18 PSI
Herga 6310-7141-1602 Transmitter 110 240 V ac, 12 24 V dc,433.92MHz 20m
Pressure Switch, MPL808, SPDT, 10 psi, 250 psi, Quick Connect, 1/8 NPT, Panel / Chassis
Herga Differential for Fluid Pressure Sensor maximum pressure reading 75mbar 30 V ac/dc
Herga Differential for Fluid Pressure Sensor maximum pressure reading 500mbar 250 V ac
HERGA 6442-BCCA-A000 ACTUATOR, PUSHBUTTON, FOR AIR SWITCHES
SENSITIVE PRESSURE SWITCH
Vacuum Switch
Pressure Switch, Low Pressure, SPDT, 127 mbar, 635 mbar, Quick Connect, 4mm Spout, Panel / Chassis
Przycisk 1S 24VDC 0, 05A sza
BELLOWS, WHITE, FOR AIR SWITCHES; For Use With:Air Switches; Product Range:-; Colour:White; Mounting Hole Dia:20mm
PALM SWITCH, SPCO; Contact Configuration:SPST; Contact Voltage AC Nom:250V; Contact Current Max:3A; Switch Operation:-; External Height:116.5mm; External Width:66mm; External Depth:91mm; Product Range:6220 Series; Contact Current AC Max:3A; Contact Current Rating:3A; External Length / Height:116.5mm; Height Max:27mm; IP / NEMA Rating:IP40; Material:Glass Filled Nylon; Switch Case:Thermoplastic
Przycisk 1S 24VDC 0, 05A cza
Medically Approved General Duty Foot Switch, Thermoplastic Momentary 2 X SPST 1.75 A@ 24 V ac 24V IPX7
PRESSURE SWITCH, LOW PRESSURE, TUBE; Contact Configuration:SPST-NO; Operating Pressure Min:4.368mbar; Operating Pressure Max:6.832mbar; Electrical Connection:Quick Connect; Pressure Fitting Style:4mm Spout; Sensor Mounting:Panel / Chassis; Switching Current DC Resistive:-; Switching Voltage DC Resistive:-; Product Range:-; Contact Current AC Max:0.5A; Contact Resistance:50mohm; Contact Voltage AC Max:250V; Operating Pressure Range:1inch-H2O to 16inch-H2O; Operating Temperature Max:50°C; Operating Temperature Min:-5°C
Pressure Switch, MPL502, SPDT, 10 Inch-H2O, 50 Inch-H2O, Quick Connect, 1/8 NPT, Panel / Chassis
Potencjometr nożny 5KOhm
Herga Compact Air Bellows 6433-ZC00
Foot Operated Switch Dimensions L x W x H: 246 x 164 x 155 mm Temperature range: -25 ... +60 °C Contacts: 1 Make...
Pressure switch 4.14. . .8.27 bar, 6742-90, Herga Electric
Herga Pressure Sensor maximum pressure reading 200psi 250 V ac IP65
DUAL PRESSURE SWITCH
FOOTSWITCH SMALL RED
FOOTSWITCH, TREADLE; Contact Configuration:SPST-NO; Contact Voltage AC Nom:250V; Contact Current Max:6A; Switch Operation:Off-(On); External Height:95mm; External Width:760mm; External Depth:95mm; Product Range:6289 Series; Colour:Black; Contact Current AC Max:6A; Contact Current Min:3A; Contact Current Rating:6A; Contact Voltage AC Max:250V; Contact Voltage DC Nom:24V; External Length / Height:95mm; Height Max:25mm; Inductive Current Rating:6A; Material:Steel; Resistive Current Rating:3A; Switch Case:Aluminium