HEW 13434-01-005 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Insulation Thickness | 1.1mm |
| Length | 5m |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Number of Strands | 392 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for HEW 13434-01-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
