
Hew Heinz Eilentropp Green, 100m Silicone Hook Up Wire, 1.5 mm CSA , 1500 V
HEW 13434-06-100 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Silicone |
| Insulation Thickness | 1.1mm |
| Length | 100m |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Number of Strands | 392 |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for HEW 13434-06-100 to view detailed technical specifications.
No datasheet is available for this part.
