Flex cable, Highly Flexible, 0.25 mm², Blue Stranded Tin-Plated Copper Wire Silicone, SIFF-VZ 0,25 MM² BLUE, HEW
HEW SIFF-VZ0,25MM²BLUE technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for HEW SIFF-VZ0,25MM²BLUE to view detailed technical specifications.
No datasheet is available for this part.