Flex, Highly Flexible, 0.25 mm², yellow Tin-plated copper Silicone, SIFF-VZ 0,25 MM² YELLOW, HEW
HEW SIFF-VZ0,25MM²YELLOW technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for HEW SIFF-VZ0,25MM²YELLOW to view detailed technical specifications.
No datasheet is available for this part.