Flex cable, Highly Flexible, 1.00 mm², Red Stranded Tin-Plated Copper Wire Silicone, SIFF-VZ 1,0 MM² RED, HEW
HEW SIFF-VZ1,0MM²RED technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for HEW SIFF-VZ1,0MM²RED to view detailed technical specifications.
No datasheet is available for this part.