HEW SIFF-VZ2,5MM²BLACK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for HEW SIFF-VZ2,5MM²BLACK to view detailed technical specifications.
No datasheet is available for this part.