HEW SIFF-VZ2,5MM²RED technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| Test Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for HEW SIFF-VZ2,5MM²RED to view detailed technical specifications.
No datasheet is available for this part.