HEX CAP Screws HS208F technical specifications.
| Capacitance | 900mF |
| Depth | 17mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | Supercap H |
| Termination | Solder |
| Tolerance | 20% |
| Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for HEX CAP Screws HS208F to view detailed technical specifications.
No datasheet is available for this part.