Hexcel WX-A-020-12P technical specifications.
| Shape | Sheet |
| Product Depth (mm) | 304.8 |
| Product Length (mm) | 304.8 |
| Product Height (mm) | 0.508 |
| Color | Silver |
| Minimum Operating Frequency | 100MHz |
| Maximum Operating Frequency | 3GHz |
| Surface Resistivity | >1MOhm |
| Tensile Strength | 550psi |
| Material | Elastomer |
| Adhesive Option | No |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 177°C |
| Cage Code | 8Y518 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hexcel WX-A-020-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.