
HEXWAX EXPANDIO-USB-FS-DIL-28 USB Interface, I/O Expander, USB 2.0, 2.7 V, 5.5 V, DIP, 28 Pins
Hexwax EXPANDIO-USB-FS-DIL-28 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Ports | 1 |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Hexwax EXPANDIO-USB-FS-DIL-28 to view detailed technical specifications.
No datasheet is available for this part.
