
Hexwax EXPANDIO-USB-SS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Ports | 1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hexwax EXPANDIO-USB-SS to view detailed technical specifications.
No datasheet is available for this part.
