
Hexwax TEALEAF-USB-DIL technical specifications.
| Package/Case | DIP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Number of I/Os | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hexwax TEALEAF-USB-DIL to view detailed technical specifications.
No datasheet is available for this part.
