
Hexwax USB-SPI-SS technical specifications.
| Package/Case | SSOP |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hexwax USB-SPI-SS to view detailed technical specifications.
No datasheet is available for this part.
