Heyco 0904 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Package Quantity | 500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Heyco 0904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.