Heyco 1117 technical specifications.
| Color | Black |
| Length | 10.3mm |
| Material | Nylon |
| Package Quantity | 8500 |
| Weight | 19lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
