Nylon 6/6 strain relief bushing for cable management. White color, designed for cable mounting. Durable construction for general accessory applications.
Heyco 1201 technical specifications.
| Color | White |
| Material | Nylon |
| Mount | Cable |
| Weight | 0.066462oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1201 to view detailed technical specifications.
No datasheet is available for this part.