
Black Nylon 6/6 strain relief accessory for cable management. Features a 25.4mm height, 20.3mm length, and 25.4mm width. Constructed from durable Nylon material. Available in bulk packaging of 200 units, with a total package quantity of 1500 units. Weighs 0.213333oz.
Heyco 1266 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Height | 25.4mm |
| Length | 20.3mm |
| Material | Nylon |
| Package Quantity | 1500 |
| Weight | 0.213333oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1266 to view detailed technical specifications.
No datasheet is available for this part.
