
Heyco 1274 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1274 to view detailed technical specifications.
No datasheet is available for this part.
