
Black nylon cable accessory bushing, 24.6mm in length, designed for 16AWG wire and cable. Constructed from durable nylon material, this component offers robust cable management. Supplied in bulk packaging, it provides a lightweight solution at 0.000353oz.
Heyco 1327 technical specifications.
| Color | Black |
| Length | 24.6mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.000353oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1327 to view detailed technical specifications.
No datasheet is available for this part.
