Heyco 1504 technical specifications.
| Color | Black |
| Length | 19.8mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.000353oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.