Heyco 1602 technical specifications.
| Color | Black |
| Length | 53.6mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.000353oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
