Heyco 1644A technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Spool |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1644A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
