Heyco 1646A technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | Nylon |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1646A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.