
Nylon 6/6 dome plug for cable management. Black color, designed for cable mounting. Supplied in a case of 406 units, with a package quantity of 10,000. Each plug weighs 0.0144oz.
Heyco 1666 technical specifications.
| Package/Case | 406 |
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 10000 |
| Weight | 0.0144oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1666 to view detailed technical specifications.
No datasheet is available for this part.
