Heyco 1801 technical specifications.
| Color | White |
| Height | 17.4mm |
| Length | 14mm |
| Material | Nylon |
| Package Quantity | 3000 |
| Series | Lockit |
| Weight | 0.074667oz |
| Width | 17mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.