Heyco 1804 technical specifications.
| Package/Case | 300 |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 10000 |
| Weight | 0.0544oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.