Heyco 1816 technical specifications.
| Color | Black |
| Material | Nylon |
| Package Quantity | 2500 |
| Weight | 0.096oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.