Heyco 1821 technical specifications.
| Package/Case | 201 |
| Mount | Cable |
| Package Quantity | 2000 |
| Weight | 0.216oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.