Heyco 1855 technical specifications.
| Package/Case | 201 |
| Color | Black |
| Height | 17.4mm |
| Length | 14mm |
| Material | Nylon |
| Packaging | Bulk |
| Series | Lockit |
| Weight | 0.000353oz |
| Width | 17mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.