Heyco 1865 technical specifications.
| Color | Black |
| Height | 24.4mm |
| Length | 18.3mm |
| Material | Nylon |
| Packaging | Bulk |
| Series | Lockit |
| Weight | 0.000353oz |
| Width | 18.8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco 1865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.