Heyco 2034 technical specifications.
| Product Length (mm) | 10.7 |
| Product Diameter (mm) | 11.7 |
| Type | Bushing |
| Color | Black |
| Body Material | Nylon 6/6 |
| Max Operating Temperature | 105°C |
| Cage Code | 28520 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heyco 2034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.