Heyco 2132 technical specifications.
| Product Length (Metric) (mm) | 10.3 |
| Type | Plug |
| Material | Nylon |
| Cage Code | 28520 |
| EU RoHS | Yes |
| HTS Code | 3917400090 |
| Schedule B | 3917400000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Heyco 2132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.